12 Conductor Multi-Conductor Cable Black 24 AWG, 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028516

DigiKey Part Number
1882-6028516-ND
Manufacturer
Manufacturer Product Number
6028516
Description
(4*2*0,25+2*0,5+2*0,14)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 24 AWG, 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
12
Mfr
Wire Gauge
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Jacket (Insulation) Diameter
0.307" (7.80mm)
Cable Type
Jacket Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.97000¥208.97
Manufacturers Standard Package