Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094794

DigiKey Part Number
1882-1094794-ND
Manufacturer
Manufacturer Product Number
1094794
Description
ENCODER INCREMENTAL QUAD CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V ~ 27V
Manufacturer
SICK, Inc.
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Servo Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Incremental
Termination Style
Cable
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
3.6B
Pulses per Revolution
1024
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,761.28000¥3,761.28
5¥3,222.68600¥16,113.43
10¥3,013.24800¥30,132.48
25¥2,792.26160¥69,806.54
Manufacturers Standard Package