
1112649 | |
|---|---|
DigiKey Part Number | 1882-1112649-ND |
Manufacturer | |
Manufacturer Product Number | 1112649 |
Description | VISION SENSOR 3DSNAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 512H x 424V |
Datasheet | Datasheet |
Category | Active Pixel Array 512H x 424V |
Manufacturer SICK, Inc. | Frames per Second 30.0 |
Series | Voltage - Supply 24V |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type 3D Time of Flight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,546.51000 | ¥26,546.51 |













