
2106260 | |
|---|---|
DigiKey Part Number | 1882-2106260-ND |
Manufacturer | |
Manufacturer Product Number | 2106260 |
Description | INDUSTRIAL ETHERNET CABLES AND F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,133.16000 | ¥2,133.16 |
| 10 | ¥1,813.47000 | ¥18,134.70 |
| 25 | ¥1,700.08280 | ¥42,502.07 |
| 50 | ¥1,619.08340 | ¥80,954.17 |













