Distance Detection Sensor Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127086

DigiKey Part Number
1882-1127086-ND
Manufacturer
Manufacturer Product Number
1127086
Description
SENSOR MACHINE VISION VISIONARY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Distance Detection Sensor Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
SICK, Inc.
Sensor Type
Distance Detection Sensor
Series
Output Type
Digital
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,697.77000¥25,697.77
Manufacturers Standard Package