


1100216 | |
|---|---|
DigiKey Part Number | 1882-1100216-ND |
Manufacturer | |
Manufacturer Product Number | 1100216 |
Description | SENSOR FLOW AIR 14.7~2945.2 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 14.7 ~ 2945.2 LPM |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensing Range 14.7 ~ 2945.2 LPM |
Series | Flow Sensor Type Air |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,727.54000 | ¥14,727.54 |
| 5 | ¥14,034.64600 | ¥70,173.23 |









