
2106257 | |
|---|---|
DigiKey Part Number | 1882-2106257-ND |
Manufacturer | |
Manufacturer Product Number | 2106257 |
Description | PUR/4*2*0,14/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,322.04000 | ¥1,322.04 |
| 10 | ¥1,123.85100 | ¥11,238.51 |
| 25 | ¥1,053.56760 | ¥26,339.19 |
| 50 | ¥1,003.35560 | ¥50,167.78 |











