


1120114 | |
|---|---|
DigiKey Part Number | 1882-1120114-ND |
Manufacturer | |
Manufacturer Product Number | 1120114 |
Description | SEN FLOW AIR 37.7 ~ 7539.8 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 37.7 ~ 7539.8 LPM |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensing Range 37.7 ~ 7539.8 LPM |
Series | Flow Sensor Type Air |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,333.34000 | ¥17,333.34 |













