
6028548 | |
|---|---|
DigiKey Part Number | 1882-6028548-ND |
Manufacturer | |
Manufacturer Product Number | 6028548 |
Description | STECKER-RUND GE 12P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M23-12 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 8A |
Termination Solder Cup | Voltage Rating 300V |
Fastening Type Threaded | Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,280.61000 | ¥1,280.61 |















