Air Flow Sensor 5.3 ~ 1060.3 LPM Female, 1/2", 0.5" (12.7mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor 5.3 ~ 1060.3 LPM Female, 1/2", 0.5" (12.7mm) G
FTMg from SICK: Flow sensor with leak detection

1100214

DigiKey Part Number
1882-1100214-ND
Manufacturer
Manufacturer Product Number
1100214
Description
SENSOR FLOW AIR 5.3 ~ 1060.3 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 5.3 ~ 1060.3 LPM Female, 1/2", 0.5" (12.7mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
5.3 ~ 1060.3 LPM
Manufacturer
SICK, Inc.
Flow Sensor Type
Air
Series
Port Size
Female, 1/2", 0.5" (12.7mm) G
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,182.05000¥14,182.05
5¥13,510.76000¥67,553.80
Manufacturers Standard Package