
2071327 | |
|---|---|
DigiKey Part Number | 1882-2071327-ND |
Manufacturer | |
Manufacturer Product Number | 2071327 |
Description | CAB ,MA/FE M23/JST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Male to Rectangular 08 pos Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 17 pos Male to Rectangular 08 pos Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2071332 | SICK, Inc. | 0 | 1882-2071332-ND | ¥1,511.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,553.40000 | ¥1,553.40 |















