Air Flow Sensor 58.9 ~ 11780.9 LPM Male, 2" (50.8mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor 58.9 ~ 11780.9 LPM Male, 2" (50.8mm) NPT
FTMg from SICK: Flow sensor with leak detection

1122526

DigiKey Part Number
1882-1122526-ND
Manufacturer
Manufacturer Product Number
1122526
Description
SEN FLOW AIR 58.9 ~ 11780.9 LPM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 58.9 ~ 11780.9 LPM Male, 2" (50.8mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
58.9 ~ 11780.9 LPM
Manufacturer
SICK, Inc.
Flow Sensor Type
Air
Series
Port Size
Male, 2" (50.8mm) NPT
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,951.61000¥17,951.61
Manufacturers Standard Package