


1100215 | |
|---|---|
DigiKey Part Number | 1882-1100215-ND |
Manufacturer | |
Manufacturer Product Number | 1100215 |
Description | SENSOR FLOW AIR 9.4~1884.9 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 9.4 ~ 1884.9 LPM |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensing Range 9.4 ~ 1884.9 LPM |
Series | Flow Sensor Type Air |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,350.76000 | ¥14,350.76 |
| 5 | ¥13,672.83400 | ¥68,364.17 |









