Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1142270

DigiKey Part Number
1882-1142270-ND
Manufacturer
Manufacturer Product Number
1142270
Description
PICS150 CORE-2 6IO SHORT RANGE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 984.25" (5 ~ 2500cm)
Manufacturer
SICK, Inc.
Output Type
Digital
Packaging
Box
Voltage - Supply
9V ~ 30V
Part Status
Active
Operating Temperature
-33°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35,889.47000¥35,889.47
Manufacturers Standard Package