
6045001 | |
|---|---|
DigiKey Part Number | 1882-6045001-ND |
Manufacturer | |
Manufacturer Product Number | 6045001 |
Description | FEM ST SH M12-8P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.75A |
Termination Screw | Voltage Rating 30V |
Fastening Type Threaded | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Orientation A | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥829.32000 | ¥829.32 |
| 10 | ¥686.51700 | ¥6,865.17 |
| 25 | ¥640.38880 | ¥16,009.72 |
| 50 | ¥609.69060 | ¥30,484.53 |
| 100 | ¥582.47650 | ¥58,247.65 |












