


1094817 | |
|---|---|
DigiKey Part Number | 1882-1094817-ND |
Manufacturer | |
Manufacturer Product Number | 1094817 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 3.6B |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,791.33000 | ¥5,791.33 |
| 5 | ¥4,959.73400 | ¥24,798.67 |
| 10 | ¥4,636.19600 | ¥46,361.96 |











