Rotary Encoder Incremental 360 User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065046

DigiKey Part Number
1882-1065046-ND
Manufacturer
Manufacturer Product Number
1065046
Description
ENCODER INCREMENTAL CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 360 User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Shaft
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Orientation
User Selectable
DigiKey Programmable
Not Verified
Termination Style
Cable
Encoder Type
Incremental
Rotational Life (Cycles Min)
2B
Pulses per Revolution
360
Base Product Number
Voltage - Supply
7V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,315.76000¥2,315.76
5¥1,985.26200¥9,926.31
10¥1,856.83700¥18,568.37
25¥1,698.59760¥42,464.94
50¥1,634.46220¥81,723.11
Manufacturers Standard Package