
1085353 | |
|---|---|
DigiKey Part Number | 1882-1085353-ND |
Manufacturer | |
Manufacturer Product Number | 1085353 |
Description | SAFETY CONTROLLERS, FLEXI COMPAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Outputs and Type 8 - Digital |
Manufacturer SICK, Inc. | Safety Category Category 4, PLe, SIL3 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Approval Agency CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,232.90000 | ¥5,232.90 |
| 10 | ¥4,403.69500 | ¥44,036.95 |
| 25 | ¥3,682.11800 | ¥92,052.95 |














