
1044124 | |
|---|---|
DigiKey Part Number | 1882-1044124-ND |
Manufacturer | |
Manufacturer Product Number | 1044124 |
Description | FLEXISOFT 8IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 13 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 13 ~ 30VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Approval Agency CCC, CE, cULus |
Contact Rating @ Voltage 0.12A @ 30VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,489.81000 | ¥5,489.81 |
| 10 | ¥4,622.76200 | ¥46,227.62 |
| 25 | ¥3,877.50760 | ¥96,937.69 |
















