Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061778

DigiKey Part Number
1882-1061778-ND
Manufacturer
Manufacturer Product Number
1061778
Description
FLEXISOFT 6IN/8OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Outputs and Type
Relay
Manufacturer
SICK, Inc.
Safety Category
Category 4, PLe, SIL3
Series
Voltage - Supply
24VDC
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Spring Terminal
Controller Type
General Purpose
Operating Temperature
-25°C ~ 55°C
Number of Inputs and Type
8 - Digital
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,489.81000¥5,489.81
10¥4,622.76200¥46,227.62
25¥3,877.50760¥96,937.69
Manufacturers Standard Package