
1085356 | |
|---|---|
DigiKey Part Number | 1882-1085356-ND |
Manufacturer | |
Manufacturer Product Number | 1085356 |
Description | FLEXI COMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose Supply DIN Rail |
Datasheet | Datasheet |
Category | Controller Type General Purpose |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,114.44000 | ¥9,114.44 |
| 10 | ¥7,729.08000 | ¥77,290.80 |











