Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078478

DigiKey Part Number
1882-1078478-ND
Manufacturer
Manufacturer Product Number
1078478
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable with Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Retroreflective
Operating Temperature
-40°C ~ 70°C
Sensing Distance
1.181" ~ 196.850" (30mm ~ 5m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,479.19000¥1,479.19
5¥1,380.20600¥6,901.03
10¥1,343.29400¥13,432.94
25¥1,299.12240¥32,478.06
50¥1,268.88700¥63,444.35
Manufacturers Standard Package