Optical Sensor 7.87" ~ 47.24" (20 ~ 120cm) Analog, Digital, NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6074385

DigiKey Part Number
1882-6074385-ND
Manufacturer
Manufacturer Product Number
6074385
Description
SENSOR OPT 7-42CM ANALOG DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 47.24" (20 ~ 120cm) Analog, Digital, NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 47.24" (20 ~ 120cm)
Manufacturer
SICK, Inc.
Output Type
Analog, Digital, NPN, PNP
Series
Voltage - Supply
18V ~ 24V
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,927.48000¥11,927.48
5¥11,347.51000¥56,737.55
Manufacturers Standard Package