Optical Sensor 3.937" ~ 149.606" (100mm ~ 3.8m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072532

DigiKey Part Number
1882-1072532-ND
Manufacturer
Manufacturer Product Number
1072532
Description
SENSOR 3.8M NPN/PNP LO M12-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.937" ~ 149.606" (100mm ~ 3.8m) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Light-ON
Series
Light Source
Red Laser Diode (658nm)
Packaging
Bulk
Connection Method
Connector, M12, 5POS
Part Status
Active
Ingress Protection
IP67
Sensing Distance
3.937" ~ 149.606" (100mm ~ 3.8m)
Operating Temperature
-35°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,163.87000¥5,163.87
5¥4,878.58600¥24,392.93
10¥4,772.11900¥47,721.19
Manufacturers Standard Package