Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6054708

DigiKey Part Number
1882-6054708-ND
Manufacturer
Manufacturer Product Number
6054708
Description
SENSOR PROX ULTRASN 20-150MM MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
SICK, Inc.
Voltage - Supply
15V ~ 30V
Series
Termination Style
Connector
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP67
Sensor Type
Ultrasonic
Indicator
LED
Sensing Distance
0.787" ~ 5.906" (20mm ~ 150mm)
Package / Case
Module
Output Type
Analog Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,880.30000¥5,880.30
5¥5,561.70400¥27,808.52
10¥5,442.79100¥54,427.91
Manufacturers Standard Package