Safety Laser Scanner 2m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056550

DigiKey Part Number
1882-1056550-ND
Manufacturer
Manufacturer Product Number
1056550
Description
LASER AREA SCANNER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 2m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Monitor Fields
48
Manufacturer
SICK, Inc.
Response Time
134ms
Series
Operating Temperature
-10°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Approval Agency
CE, TUV
Protection Range
2m
Base Product Number
Sensing Angle
270°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,121.61000¥16,121.61
5¥15,373.80800¥76,869.04
Manufacturers Standard Package