
1054396 | |
|---|---|
DigiKey Part Number | 1882-1054396-ND |
Manufacturer | |
Manufacturer Product Number | 1054396 |
Description | RFID, RFU63X, RFU630-13100, RADI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Bulk | Standards ISO 18000-6C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43,739.85000 | ¥43,739.85 |










