
2106182 | |
|---|---|
DigiKey Part Number | 1882-2106182-ND |
Manufacturer | |
Manufacturer Product Number | 2106182 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥781.27000 | ¥781.27 |
| 10 | ¥664.09700 | ¥6,640.97 |
| 25 | ¥622.55200 | ¥15,563.80 |
| 50 | ¥592.87100 | ¥29,643.55 |
| 100 | ¥564.61330 | ¥56,461.33 |
















