Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110847

DigiKey Part Number
1882-1110847-ND
Manufacturer
Manufacturer Product Number
1110847
Description
INSPECTOR62
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Scan Rate
50 scans/s
Manufacturer
SICK, Inc.
Image Type
Monochrome
Series
Sensor Type
CMOS
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Features
Software Included
Type
Imaging Camera
Mounting Type
Chassis Mount
Visual Field (Max)
1.2m x 0.96m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Visual Field (Min)
100.0mm x 80.0mm
Termination Style
Cable with Connector
Resolution
1.3MP, 1280 x 1024 (1,310,720 Pixels)
Operating Temperature
0°C ~ 50°C
Light Source
Integrated (Blue, Red)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47,507.10000¥47,507.10
Manufacturers Standard Package