Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051194

DigiKey Part Number
1882-6051194-ND
Manufacturer
Manufacturer Product Number
6051194
Description
CIR CBL 17POS RCPT TO PLUG 9.84'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
17
Manufacturer
SICK, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
9.84' (3.00m)
1st Connector Number of Positions
17
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
A
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,700.32000¥2,700.32
Manufacturers Standard Package