
1114809 | |
|---|---|
DigiKey Part Number | 1882-1114809-ND |
Manufacturer | |
Manufacturer Product Number | 1114809 |
Description | INSPECTOR61 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Amber, Blue) |
Manufacturer SICK, Inc. | Scan Rate 40 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) 600.0mm x 450.0mm | Mounting Type Chassis Mount |
Visual Field (Min) 50.0mm x 38.0mm | Ingress Protection IP54 - Dust Protected, Water Resistant |
Installation Distance 50.0mm ~ 300.0mm | Termination Style Cable with Connector |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43,061.08000 | ¥43,061.08 |











