
1140569 | |
|---|---|
DigiKey Part Number | 1882-1140569-ND |
Manufacturer | |
Manufacturer Product Number | 1140569 |
Description | V2D8305P-1MCICXAF1SXXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 30 scans/s |
Manufacturer SICK, Inc. | Image Type Monochrome |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 200.0mm ~ 2.5m | Termination Style Connector |
Resolution 2464 x 2048 (5,046,272 Pixels) | Operating Temperature 0°C ~ 40°C |
Light Source Integrated (White) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133,427.29000 | ¥133,427.29 |





