RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068184

DigiKey Part Number
1882-6068184-ND
Manufacturer
Manufacturer Product Number
6068184
Description
RFID, RFID TRANSPONDERS, UHF TRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
SICK, Inc.
Writable Memory
512b (User)
Packaging
Bulk
Standards
EPC, ISO 18000-6C
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Style
Encapsulated
Size / Dimension
4.803" L x 0.709" W (122.00mm x 18.00mm)
Frequency
860MHz ~ 960MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.08000¥131.08
Manufacturers Standard Package