NNAMC1220PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NNAMC1220PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Introducing the Neonode® Touch Sensor Module
Grayhill and Neonode New Product Discoveries Episode 21

NNAMC1220PCEV

DigiKey Part Number
1816-1007-ND
Manufacturer
Manufacturer Product Number
NNAMC1220PCEV
Description
EVAL KIT MODULE 0 DEG 122MM
Customer Reference
Detailed Description
NNAMC1220PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
122mm x 104mm
Manufacturer
Neonode Inc.
Interface
I2C, USB
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Obsolete
Utilized IC / Part
NNAMC1220PC01
Sensor Type
Proximity, IR Touch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥811.78000¥811.78
Manufacturers Standard Package