Infrared 10 ms I2C, USB Card Edge/Solder Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared 10 ms I2C, USB Card Edge/Solder Pad
Introducing the Neonode® Touch Sensor Module
Neonode Demos Holographic Touch Interface at Sensors Expo 2019

NNAMC1220PC01

DigiKey Part Number
1816-1000-ND
Manufacturer
Manufacturer Product Number
NNAMC1220PC01
Description
SENSOR INFRARED 10MS I2C USB
Customer Reference
Detailed Description
Infrared 10 ms I2C, USB Card Edge/Solder Pad
Datasheet
 Datasheet
EDA/CAD Models
NNAMC1220PC01 Models
Product Attributes
Filter Similar Products
Category
Response Time
10 ms
Manufacturer
Neonode Inc.
Output Type
I2C, USB
Series
Termination Style
Card Edge/Solder Pad
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-20°C ~ 65°C
Sensor Type
Infrared
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥616.84000¥616.84
5¥570.92000¥2,854.60
10¥553.81800¥5,538.18
Manufacturers Standard Package