
102-1292-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1451-ND |
Manufacturer | |
Manufacturer Product Number | 102-1292-BL-00100 |
Description | CBL USB2.0 A PLUG-MCR B PLG LEFT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.89000 | ¥68.89 |
| 10 | ¥58.55200 | ¥585.52 |
| 30 | ¥54.17667 | ¥1,625.30 |
| 50 | ¥52.25980 | ¥2,612.99 |
| 100 | ¥49.76470 | ¥4,976.47 |
| 250 | ¥46.65004 | ¥11,662.51 |
| 500 | ¥44.42476 | ¥22,212.38 |
| 1,000 | ¥42.30657 | ¥42,306.57 |






