USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
0476420001
0476420001

0476420001

DigiKey Part Number
WM1398TR-ND - Tape & Reel (TR)
WM1398CT-ND - Cut Tape (CT)
WM1398DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476420001
Description
CONN RCPT MICRO USB B 5POS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0476420001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Pick and Place, Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,028
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.30200¥63.02
25¥5.90480¥147.62
50¥5.62020¥281.01
100¥5.35230¥535.23
250¥5.01624¥1,254.06
500¥4.77674¥2,388.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.42031¥6,630.46
3,000¥4.20935¥12,628.05
4,500¥4.09067¥18,408.01
7,500¥4.02003¥30,150.23
Manufacturers Standard Package