EVE3-50G-BLM-TPC-F32 | ||
---|---|---|
DigiKey Part Number | 635-EVE3-50G-BLM-TPC-F32-ND | |
Manufacturer | ||
Manufacturer Product Number | EVE3-50G-BLM-TPC-F32 | |
Description | 5.0" 800X480 PIXEL CAPACITIVE TO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480 | |
Datasheet | Datasheet | |
EDA/CAD Models | EVE3-50G-BLM-TPC-F32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.43000 | ¥777.43 |