4DLCD-50800480-CTP-CLB-IPS | |
---|---|
DigiKey Part Number | 2114-4DLCD-50800480-CTP-CLB-IPS-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-50800480-CTP-CLB-IPS |
Description | 5.0", 800X480 PIXELS, FULL COLOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.37000 | ¥636.37 |
10 | ¥546.55900 | ¥5,465.59 |