2232 | ||
---|---|---|
DigiKey Part Number | 1528-1868-ND | |
Manufacturer | ||
Manufacturer Product Number | 2232 | |
Description | HDMI DISPLAY BACKPACK W/O TOUCH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2232 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.60mm W x 67.40mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.59000 | ¥509.59 |