
2406 | |
|---|---|
DigiKey Part Number | 1528-1812-ND |
Manufacturer | |
Manufacturer Product Number | 2406 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Adafruit Industries LLC | Viewing Area 155.44mm W x 87.23mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color | Interface HDMI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥797.67000 | ¥797.67 |







