4516-1/4"X36YD | ||
---|---|---|
DigiKey Part Number | 3M159296-ND | |
Manufacturer | ||
Manufacturer Product Number | 4516-1/4"X36YD | |
Description | TAPE FOAM BLK 1/4"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.77000 | ¥393.77 |
10 | ¥371.89900 | ¥3,718.99 |
36 | ¥350.02722 | ¥12,600.98 |
72 | ¥328.14972 | ¥23,626.78 |
108 | ¥306.27306 | ¥33,077.49 |
252 | ¥290.95972 | ¥73,321.85 |