Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-3.5-320240JF-ASXP-T

DigiKey Part Number
1548-NHD-3.5-320240JF-ASXP-T-ND
Manufacturer
Manufacturer Product Number
NHD-3.5-320240JF-ASXP-T
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
71.82mm W x 55.05mm H
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Box
Dot Pixels
320 x 240 (QVGA)
Part Status
Active
Interface
Parallel, 24-Bit (RGB)
Display Type
TFT - Color
Controller Type
ST7272A
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,661
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥266.29000¥266.29
Manufacturers Standard Package