
NHD-3.5-320240FT-CSXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-3.5-320240FT-CSXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.5-320240FT-CSXP-T |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 71.82mm W x 55.05mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Box | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface Parallel, 24-Bit (RGB), SPI |
Display Type TFT - Color | Controller Type FT812 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.40000 | ¥641.40 |


