NHD-3.5-320240JF-ASXP | ||
---|---|---|
DigiKey Part Number | 757-NHD-3.5-320240JF-ASXP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-3.5-320240JF-ASXP | |
Description | 3.5" IPS TFT LCD DISPLAY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | ST7272A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.31000 | ¥338.31 |
5 | ¥318.00800 | ¥1,590.04 |
10 | ¥297.71000 | ¥2,977.10 |
50 | ¥280.79640 | ¥14,039.82 |
100 | ¥277.53070 | ¥27,753.07 |