
DT028BTFT | |
|---|---|
DigiKey Part Number | 1756-1052-ND |
Manufacturer | |
Manufacturer Product Number | DT028BTFT |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 43.20mm W x 57.60mm H |
Manufacturer Displaytech | Backlight LED |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface Parallel, 16-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 2.8" (71.12mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.75000 | ¥212.75 |
| 10 | ¥169.93000 | ¥1,699.30 |
| 360 | ¥136.19819 | ¥49,031.35 |







