NHD-3.5-640480EF-MSXP | ||
---|---|---|
DigiKey Part Number | 757-NHD-3.5-640480EF-MSXP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-3.5-640480EF-MSXP | |
Description | 3.5" MIPI IPS HIGH-RES TFT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 3.5" (88.90mm) 640 x 480 (VGA) | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-3.5-640480EF-MSXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.68mm W x 54.56mm H | |
Backlight | LED | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | MIPI | |
Controller Type | FL7703NI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.63000 | ¥300.63 |
5 | ¥282.58200 | ¥1,412.91 |
10 | ¥264.55400 | ¥2,645.54 |
50 | ¥249.51980 | ¥12,475.99 |
100 | ¥237.49560 | ¥23,749.56 |
250 | ¥225.47004 | ¥56,367.51 |