Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT028DTFT-IPS-SHB

DigiKey Part Number
1987-DT028DTFT-IPS-SHB-ND
Manufacturer
Manufacturer Product Number
DT028DTFT-IPS-SHB
Description
GRAPHIC DISPLAY IPS RGB 2.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) SPI 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED - White
Manufacturer
Displaytech
Dot Pixels
320 x 240 (QVGA)
Packaging
Bulk
Interface
SPI
Part Status
Active
Controller Type
ILI9341
Display Type
IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Diagonal Screen Size
2.8" (71.12mm)
Dot Pitch
0.18mm W x 0.18mm H
Viewing Area
43.80mm W x 58.20mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.72000¥196.72
10¥156.50900¥1,565.09
180¥129.05939¥23,230.69
540¥122.72050¥66,269.07
Manufacturers Standard Package