
913 | |
|---|---|
DigiKey Part Number | 1528-2197-ND |
Manufacturer | |
Manufacturer Product Number | 913 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Category | Display Type TFT - Color |
Manufacturer Adafruit Industries LLC | Diagonal Screen Size 3.5" (88.90mm) |
Packaging Bulk | Dot Pixels 320 x 240 |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥393.22000 | ¥393.22 |

