NHD-C12865AR-FSW-GBW | ||
---|---|---|
DigiKey Part Number | NHD-C12865AR-FSW-GBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C12865AR-FSW-GBW | |
Description | LCD COG GRAPH 128X65 TRANSFL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel/Serial 128 x 65 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-C12865AR-FSW-GBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 52.60mm W x 27.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 65 | |
Interface | Parallel/Serial | |
Controller Type | ST7565R | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.35mm W x 0.35mm H | |
Dot Pitch | 0.38mm W x 0.38mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-C12865AR-FSW-GBW |
Other Related Documents | |
Product Training Modules | |
Design Resources | Custom Display Request Form |
CAD Models | NHD-C12865AR-FSW-GBW Models |
HTML Datasheet | NHD-C12865AR-FSW-GBW |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.94000 | ¥143.94 |
5 | ¥135.30000 | ¥676.50 |
10 | ¥126.66400 | ¥1,266.64 |
50 | ¥119.46740 | ¥5,973.37 |
100 | ¥113.71070 | ¥11,371.07 |
250 | ¥111.52976 | ¥27,882.44 |
Attribute | Description |
---|---|
Other Names | Q7488397 NHD-C12865AZ-FSW-GBW NHD-C12865AZ-FSW-GBW-ND NHDC12865ARFSWGBW |
Standard Package | 100 |